LM5574MT/NOPB

Texas Instruments
926-LM5574MT/NOPB

LM5574MT/NOPB

Mfr.:

Description:
Switching Voltage Regulators 75V,0.5Amp Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 89

Stock:

89 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.91 $4.91
$4.31 $43.10
$3.62 $333.04

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.18
Min:
1

Similar Product

Texas Instruments LM5574MTX/NOPB
Texas Instruments
Switching Voltage Regulators 75V 0.5A SD Switching Reg
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TSSOP-16
Buck
1.225 V to 70 V
500 mA
1 Output
6 V
75 V
50 kHz to 500 kHz
- 40 C
+ 125 C
LM5574
Tube
Brand: Texas Instruments
Development Kit: LM5574EVAL
Height: 0.9 mm
Input Voltage: 6 V to 75 V
Length: 5 mm
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: Simple Switcher
Width: 4.4 mm
Unit Weight: 0.006102 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SS Regulators - National


SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Texas Instruments Simple Switcher


SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages up to 75V and a balance between EOU and flexibility.

Image Description
Texas Instruments LMK00804BPW
Clock Buffer Low Skew,LVCMOS-to- LVCMOS/TTL Fanout
Texas Instruments SN74AUP1G80DBVR
Flip Flops LoPwrSngl+Pos Edge Trggrd DType
Texas Instruments ADS8910BRGER
Analog to Digital Converters - ADC 18-Bit, 1-MSPS, 1-Ch SAR ADC with Internal VREF Buffer, Internal LDO and Enhanced SPI Interface 24-VQFN -40 to 125
Texas Instruments LM5574EVAL
Power Management IC Development Tools LM5574 EVAL BOARD
Image Description
Texas Instruments LM74801QDRRRQ1
Power Management Specialized - PMIC 3-V to 65-V, automotive ideal diode controller driving back to back NFETs 12-WSON -40 to 125
Texas Instruments OPA2197IDR
Precision Amplifiers Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp<br /> &nbsp; 8-SOIC -40 to 125
Texas Instruments DAC7568IAPW
Digital to Analog Converters - DAC 12B,Oct Ch,Ultra-Lo Glitch,Vltg Out DAC
Texas Instruments TLV2372IDGKR
Operational Amplifiers - Op Amps 550-uA/Channel 3-MHz RRIO Op Amp
Bourns CRT0603-BY-1002ELF
Thin Film Resistors - SMD 1/10watts 10K .1%
Texas Instruments LM5576MH/NOPB
Switching Voltage Regulators 75V,3A STEP-DOWN SWITCHING REG
Bourns SRR1280-331K
Power Inductors - SMD 330uH 10% SMD 1280
Samsung Electro-Mechanics CL10B472KB8NFNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7nF+/-10% 50V X7R 0603
Samsung Electro-Mechanics CL10A105KA8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 16 0603
YAGEO RT0603BRE071KL
Thin Film Resistors - SMD 1K Ohm 0.1% 1/10W 75 Volts 50ppm