LM5069MM-2/NOPB

Texas Instruments
926-LM5069MM-2/NOPB

LM5069MM-2/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers Pos Vltg Hot Swap Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33,842

Stock:

33,842
Can Ship Immediately

On Order:

1,000
Expected 20-Oct-23

Factory Lead-Time:

54
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.16 $3.16
$2.84 $28.40
$2.68 $67.00
$2.33 $233.00
$2.21 $552.50
$1.98 $990.00
Full Reel (Order in multiples of 1000)
$1.68 $1,680.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.93
Min:
1

Similar Product

Texas Instruments LM5069MMX-2/NOPB
Texas Instruments
Hot Swap Voltage Controllers 9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  Details
Controllers & Switches
Adjustable
80 V
9 V
1 Channel
1.3 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM5069EVAL/NOPB
Operating Supply Voltage: 80 V
Product Type: Hot Swap Voltage Controllers
Series: LM5069
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Positive High Voltage
Unit Weight: 0.003880 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments ISO7141CCDBQ
Digital Isolators Small-FP & Low-Pwr 3/1 Quad Ch Dig Iso
Texas Instruments LM5017MR/NOPB
Switching Voltage Regulators 100V,600mA COT Sync Buck Reg
Texas Instruments CSD18532Q5B
MOSFET 60-V N-Ch NexFET Pwr MOSFET
Image Description
Texas Instruments TPS7B8733QDDARQ1
LDO Voltage Regulators Automotive 500-mA, 40-V, low dropout (LDO) regulator with power good 8-SO PowerPAD -40 to 150
Samtec FTSH-105-01-L-DV-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Keystone Electronics 5015
Circuit Board Hardware - PCB SM TEST POINT ON T&R - MINIATURE
Texas Instruments CSD18532Q5BT
MOSFET 60V, N-channel NexFET Pwr MOSFET
Molex 502386-0570
Headers & Wire Housings 5P CLIKMATE RECPT RIGHT ANGLE TIN
TE Connectivity TRAB24003P
Antennas OMNI,Ph,2400-2500MHZ
Texas Instruments TCAN1051HGVDRQ1
CAN Interface IC Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Rubycon 25ML10MEFC4X5
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Cinch Connectivity Solutions 581-01-30-029
Automotive Connectors 30 Pos Black