LM5005MH/NOPB

Texas Instruments
926-LM5005MH/NOPB

LM5005MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.5A Integrated Buck Regulator 75V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,117

Stock:

3,117 Can Ship Immediately

Factory Lead-Time:

80 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.54 $5.54
$4.72 $47.20
$4.17 $304.41
$3.96 $1,156.32
$3.55 $1,814.05
$3.00 $3,066.00
$2.85 $7,281.75
7,300 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.62
Min:
1

Similar Product

Texas Instruments LM5005MHX/NOPB
Texas Instruments
Switching Voltage Regulators Hi Vtg 2.5 Amp Buck Reg
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
HTSSOP-20
Buck
1.225 V to 70 V
2.5 A
1 Output
7 V
75 V
50 kHz to 500 kHz
- 40 C
+ 125 C
LM5005
Tube
Brand: Texas Instruments
Development Kit: LM5005EVAL/NOPB
Height: 0.9 mm
Input Voltage: 7 V to 75 V
Length: 6.5 mm
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Type: Inverting, Step Down
Width: 4.4 mm
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments AMC1203BDUB
Analog to Digital Converters - ADC 1B 10MHz 2nd-Order Iso Delta-Sigma Mod
Texas Instruments SN74HC138N
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder
Texas Instruments AM26LV32EIPWR
RS-422 Interface IC Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85
Texas Instruments SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments AM26C31CD
RS-422 Interface IC Quad Diff
Image Description
Vishay MCU0805MD3304BP500
Thin Film Resistors - SMD .2W 3.3Mohms .1% '0805 25ppm AEC-Q200
Asahi Kasei Microdevices AK4454VN
Audio D/A Converter ICs DAC Gen3 32bit 192kHz 115dB 4ch DAC DSD SCDF
Texas Instruments INA190A1QDDFRQ1
Current Sense Amplifiers AEC-Q100, 40-V, bidirectional, ultraprecise current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125
Coilcraft MSS1583-104KED
Power Inductors - SMD 100uH Shld 10% 4.8A 103mOhms
ISSI IS42S32800G-7BLI
DRAM 256M 8Mx32 143Mhz SDR SDRAM, 3.3V
Littelfuse SMAJ5.0CA
ESD Suppressors / TVS Diodes 400W 5V 5% Bi-Directional
Texas Instruments OPA2140AIDGKT
Precision Amplifiers 11MHzPrecLo Noise R-R Out36V JFET
YAGEO CC0603KRX7R9BB223
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 10%
TT Electronics ASC0603-1K0FT5
Thick Film Resistors - SMD 1K ohm 1% 0.1W Anti-Sulphur
TDK C3216X7R2A105M160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R2A105K