See an Error?

LM3886T/NOPB

Texas Instruments
926-LM3886T/NOPB

LM3886T/NOPB

Mfr.:

Description:
Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,933

Stock:

3,933 Can Ship Immediately

Factory Lead-Time:

82 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.49 $8.49
$7.67 $76.70
$7.31 $146.20
$6.35 $635.00
$6.06 $1,575.60
$5.53 $2,765.00
$4.81 $4,810.00
$4.64 $11,600.00
5,000 Quote
Product Attribute Attribute Value
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  Details
LM3886
Audio Amplifiers
Class-AB
68 W
Through Hole
1-Channel Mono
TO-220
4 Ohms
0.03 %
84 V
20 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 85 dB
Description/Function: Speaker
Dual Supply Voltage: +/- 12 V, +/- 15 V, +/- 18 V, +/- 24 V, +/- 28 V
GBP - Gain Bandwidth Product: 8 MHz
Height: 10.69 mm
Ib - Input Bias Current: 1 uA
Input Type: Analog
Length: 20.02 mm
Maximum Dual Supply Voltage: +/- 42 V
Minimum Dual Supply Voltage: +/- 10 V
Operating Supply Voltage: 18 V
Output Current: 11.5 A
Output Signal Type: Single
Output Type: 1-Channel Mono
Pd - Power Dissipation: 125 W
Product Type: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Vos - Input Offset Voltage: 10 mV
Width: 4.5 mm
Unit Weight: 0.081130 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments LM317LM/NOPB
Linear Voltage Regulators 3-TERMINAL ADJ REG
Texas Instruments OPA2277UA
Precision Amplifiers Dual Hi-Precision
Texas Instruments LM337LZ/NOPB
Linear Voltage Regulators 3-Term Adj Reg
Texas Instruments LM2940CT-5.0/NOPB
LDO Voltage Regulators 1A LDO REG
Image Description
Texas Instruments LM317DCY
Linear Voltage Regulators 3 T 1.5A Adj Pos V
Texas Instruments LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
TE Connectivity 23ESA223MMF50N
Potentiometers 22 KOhm 0.4W Carbon
Panasonic EEU-FR1H101
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm
KEMET R82DC3330DQ60K
Film Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
Texas Instruments LM7815CT/NOPB
Linear Voltage Regulators 15 Volt Reg
Texas Instruments LM7915CT/NOPB
Linear Voltage Regulators 3-Terminal Neg Vltg
KEMET MMK5103J63J01L4
Film Capacitors 63volts 0.01uF 5% 5mm
Vishay MBB02070C1602FCT00
Metal Film Resistors - Through Hole 0.6W 16Kohm 1% 50ppm