LM358DRG3

Texas Instruments
595-LM358DRG3

LM358DRG3

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Op Amp

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 573

Stock:

573
Can Ship Immediately

On Order:

20,000
Expected 01-Jan-24

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.30 $3.00
$0.203 $20.30
$0.168 $84.00
$0.126 $126.00
Full Reel (Order in multiples of 2500)
$0.108 $270.00
$0.101 $1,010.00
$0.092 $2,300.00
$0.089 $4,450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SOIC-8
2 Channel
32 V
700 kHz
20 mA
300 mV/us
7 mV
3 V
0 C
+ 70 C
250 nA
350 uA
No Shutdown
80 dB
40 nV/sqrt Hz
LM358
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Standard Amps
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: +/- 1.5 V
Operating Supply Voltage: 3 V to 32 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Vcm - Common Mode Voltage: 3 V to 32 V
Unit Weight: 0.002677 oz
                    
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542390990
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
85423999
ECCN:
EAR99

LM258 / LM358 Dual Op Amps

Texas Instruments LM258 and LM358 dual operational amplifiers (op amps) consist of two independent, high-gain frequency-compensated operational amplifiers (op amps) designed to operate from a single supply over a wide range of voltages. The low supply-current drain is independent of the magnitude of the supply voltage. TI LM258 and LM358 op amp applications include transducer amplifiers, DC amplification blocks, and all the conventional op amp circuits that now can be implemented more easily in single-supply-voltage systems.

Image Description
Texas Instruments INA180A1IDBVT
Current Sense Amplifiers 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments LM393DR
Analog Comparators Dual Differential
Texas Instruments LM317LIPK
Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg
Texas Instruments LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp
Image Description
Texas Instruments LM358BAIDR
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85
onsemi CAT24C256WI-GT3
EEPROM 256kb I2C Serial CMOS EEPROM
Texas Instruments LM393DR
Analog Comparators Dual Differential
Texas Instruments TL074CDR
Operational Amplifiers - Op Amps Quad Low Noise JFET
Samsung Electro-Mechanics CL31A106MBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Nichicon UWT1V100MCL1GB
Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200
Samsung Electro-Mechanics CL31A226MOCLNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 3 1206
Bourns SM8S30A-Q
ESD Suppressors / TVS Diodes TVS 30V UN
Samsung Electro-Mechanics CL21B103KBANNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG