LM2940T-5.0/NOPB

Texas Instruments
926-LM2940T-5.0/NOPB

LM2940T-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

11,119
Expected 22-Dec-23

Factory Lead-Time:

128
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.67 $16.70
$1.23 $110.70
$1.14 $615.60
$1.10 $1,138.50
Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  Details
Through Hole
TO-220-3
5 V
1 A
1 Output
Positive
15 mA
6.25 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2940-N
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV, 150 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Operating Supply Current: 10 mA
Operating Temperature Range: - 4
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 0.070548 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments LM5010AMH/NOPB
Switching Voltage Regulators Hi Volt 1A Step Down Switching Reg
Texas Instruments CSD19506KCS
MOSFET 80V N-CH Power MOSFET
Texas Instruments DLPA3005DPFD
LED Lighting Drivers PMIC/LED Driver for DLP4710 (0.47 1080p DMD) 100-HTQFP 0 to 70
Texas Instruments DLPC3439CZEZ
Display Drivers & Controllers DLP® Display Controller for DLP4710 (0.47 1080p) DMD 201-NFBGA -30 to 85
Texas Instruments DLPDLCR4710EVM-G2
Display Development Tools Full HD DLP4710 Chipset EVM
Texas Instruments TPA3251EVM
Audio IC Development Tools TPA3251EVM
Image Description
STMicroelectronics VNLD5090TR-E
Gate Drivers OMNIFET III fully protect lo-side drvr
Analog Devices Inc. LT3462AES6#TRPBF
Switching Voltage Regulators Inv 1.2MHz/2.7MHz DC/DC Convs w/ Int Sch
IXYS CPC1020NTR
Solid State Relays - PCB Mount 1-Form-A 30V 1200V Solid State Relay
onsemi PN2222ABU
Bipolar Transistors - BJT NPN Transistor General Purpose
onsemi PN2907ABU
Bipolar Transistors - BJT PNP Transistor General Purpose
YAGEO MFR-25FBF52-7K5
Metal Film Resistors - Through Hole 7.5K OHM 1/4W 1%
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
Vicor M-FIAM5BH21
Power Line Filters MIL-COTS M-FIAM FLTR INPUT ATTENUATOR MOD
Tripp Lite U209-000-R
USB Cables / IEEE 1394 Cables USB A MALE TO DB9M 1.52m ADAPTER