LM2940CSX-5.0/NOPB

Texas Instruments
926-LM2940CSX5.0NOPB

LM2940CSX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:

28
Can Ship Immediately

On Order:

13,150
Expected 01-Jan-24

Factory Lead-Time:

135
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.26 $2.26
$2.04 $20.40
$1.64 $164.00
Full Reel (Order in multiples of 500)
$1.34 $670.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.65
Min:
1

Similar Product

Texas Instruments LM2940CS-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG
Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-3
5 V
1 A
1 Output
Positive
15 mA
6.25 V
26 V
Fixed
0 C
+ 125 C
500 mV
LM2940C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.068654 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments LM4562NA/NOPB
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
Image Description
Analog Devices Inc. ADUM1301ARWZ-RL
Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS
Texas Instruments LM1117IMP-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Analog Devices Inc. ADG1413YCPZ-REEL7
Analog Switch ICs +/-15V Quad SPST with Ron max = 2 Ohm
Texas Instruments LM3940ISX-3.3/NOPB
LDO Voltage Regulators 1A LDO REG
Microchip MCP23017T-E/SS
Interface - I/O Expanders 16bit Input/Output Exp I2C interface
Amphenol 71600-064LF
Headers & Wire Housings .100" RCPT 2X32P
Texas Instruments LM2940CSX-12/NOPB
LDO Voltage Regulators 1A LDO Reg
Texas Instruments OPA657UBG4
High Speed Operational Amplifiers 1.6GHz Low Noise Fet -Input Op Amp