LM2679T-ADJ/NOPB

Texas Instruments
926-LM2679T-ADJ/NOPB

LM2679T-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A STEP-DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 431

Stock:

431 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.08 $6.08
$5.50 $55.00
$5.25 $131.25
$4.34 $390.60
$3.96 $1,069.20
$3.45 $1,863.00
$3.32 $3,585.60
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
Through Hole
TO-220-7
Buck
1.2 V to 37 V
5 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2679
Tube
Brand: Texas Instruments
Development Kit: LM2679-5.0EVAL
Input Voltage: 8 V to 40 V
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.063493 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments LM56BIM/NOPB
Thermostats Dual Output Low Pwr Thermostat
Texas Instruments OPA2132PA
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier
Texas Instruments TPS78633DCQR
LDO Voltage Regulators High PSRR Fast RF High-Enable 1.5A
Texas Instruments SN74LVC240APWR
Buffers & Line Drivers Tri-State Octal
Image Description
Cal Test Electronics CT4447-1
Test Probes Differential Probe Kit, 30MHz, 700V, 10x/100x, cTUVus List
KEMET C0805C100K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X7R 0805 10% AEC-Q200
KEMET C1206C101K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1nF X7R 1206 10% Flex Soft AECQ2
Analog Devices Inc. ADUM4190TRIZ
Isolation Amplifiers 5kV High Stability Isolated Error Amp
Texas Instruments LM2679SX-ADJ/NOPB
Switching Voltage Regulators 5A SD VTG Reg
Texas Instruments LM2677T-ADJ/NOPB
Switching Voltage Regulators Hi Eff 5A SD Vtg Reg
Bourns PDB241-E430P-253B0
Potentiometers 30MM SHAFT 25KOHMS PLAIN NO DET
Texas Instruments LM2679SX-12/NOPB
Switching Voltage Regulators 5A SD VTG Reg
Texas Instruments LM2679T-5.0/NOPB
Switching Voltage Regulators 5A SD Vtg Reg
CUI Inc. VAWQ3-Q24-D12H
Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 9-36 Vdc input, +/-12 Vdc, +/-125 mA, dual output, DIP, 3 kVdc isolation