LM2679S-ADJ/NOPB

Texas Instruments
926-LM2679S-ADJ/NOPB

LM2679S-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A STEP-DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,888

Stock:

2,888 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.30 $7.30
$6.60 $66.00
$6.06 $151.50
$5.21 $468.90
$4.75 $2,137.50
$4.22 $3,798.00
$4.07 $10,989.00
5,400 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.08
Min:
1

Similar Product

Texas Instruments LM2679SX-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 5A SD VTG Reg
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
1.2 V to 37 V
5 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2679
Tube
Brand: Texas Instruments
Development Kit: LM2679-5.0EVAL
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments LM56BIM/NOPB
Thermostats Dual Output Low Pwr Thermostat
Texas Instruments OPA2132PA
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier
Texas Instruments TPS78633DCQR
LDO Voltage Regulators High PSRR Fast RF High-Enable 1.5A
Texas Instruments SN74LVC240APWR
Buffers & Line Drivers Tri-State Octal
Image Description
Bourns SRP7050WA-220M
Power Inductors - SMD Ind,7.9x7.3x5.2mm,22uH+/-20%,5A,shd
Espressif ESP32-S3-WROOM-1U-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, IPEX Antenna Connector.
Coilcraft 0603HP-18NXGRW
RF Inductors - SMD 1608 18nH Unshld 2% 1200mA 66mOhms AECQ2
Coilcraft 0603HP-R15XGRW
RF Inductors - SMD 1608 150nH Unshld 2% 390mA 820mOhms AECQ2
Texas Instruments ISOW7742DFMR
Digital Isolators Low-emissions, low-ripple, quad-channel, 2/2, reinforced digital isolator with integrated power
Espressif ESP32-WROOM-32UE-N16
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector
Espressif ESP32-WROOM-32UE-N8
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector
Texas Instruments LM1117MPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Vishay VS-12CWQ06FN-M3
Schottky Diodes & Rectifiers Schottky - D-PAK-e3
KYOCERA AVX 08055C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%