LM2678T-5.0/NOPB

Texas Instruments
926-LM2678T-5.0/NOPB

LM2678T-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 5A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 502

Stock:

502 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.31 $6.31
$5.36 $53.60
$4.40 $396.00
$4.22 $1,139.40
$3.33 $1,798.20
$3.16 $3,412.80
10,260 Quote
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
Through Hole
TO-220-7
Buck
5 V
5 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2678
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.063493 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments LP2992AIM5-3.3/NOPB
LDO Voltage Regulators Micropower 250mA Lo- Noise Ultra LDO Reg
Texas Instruments TPS74201RGWT
LDO Voltage Regulators 1.5A LDO w/ Prog Soft-Start
Texas Instruments LM3150MHE/NOPB
Switching Controllers 42V SYNC STEP-DOWN
Texas Instruments SN74LVC2G66DCTR
Analog Switch ICs Dual Bilateral
Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Vishay SIC462ED-T1-GE3
Switching Voltage Regulators Sync Buck Regulator 4.5 to 60V; 6A; 95%
Vishay VS-6TQ045S-M3
Schottky Diodes & Rectifiers Schottky - D2PAK-e3
KYOCERA AVX 12063C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 10%
Diodes Incorporated 1N4007G-T
Rectifiers 1.0A 1000V
Vishay VS-6TQ045STRL-M3
Schottky Diodes & Rectifiers Schottky - D2PAK-e3
Wurth Elektronik 860160672010
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 15uF 20% Radial
Coilcraft RFS1412-223KE
Power Inductors - Leaded 22uH Shld 10% 4.05A 32mOhms
Wurth Elektronik 860080773002
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 15uF 63V 20% Radial
Wurth Elektronik 860010373009
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 180uF 16V 20% Radial