LM2678S-5.0/NOPB

Texas Instruments
926-LM2678S-5.0/NOPB

LM2678S-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 5A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,566

Stock:

8,566 Can Ship Immediately

Factory Lead-Time:

56 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.43 $6.43
$5.84 $58.40
$5.11 $127.75
$4.39 $395.10
$4.17 $1,125.90
$3.85 $2,079.00
$3.71 $3,839.85
$3.69 $9,298.80
5,040 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.31
Min:
1

Similar Product

Texas Instruments LM2678SX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators Hi Eff 5A SD Vtg Reg
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
5 V
5 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2678
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments LP2992AIM5-3.3/NOPB
LDO Voltage Regulators Micropower 250mA Lo- Noise Ultra LDO Reg
Texas Instruments TPS74201RGWT
LDO Voltage Regulators 1.5A LDO w/ Prog Soft-Start
Texas Instruments LM3150MHE/NOPB
Switching Controllers 42V SYNC STEP-DOWN
Texas Instruments SN74LVC2G66DCTR
Analog Switch ICs Dual Bilateral
Image Description
Bourns SRP7050WA-220M
Power Inductors - SMD Ind,7.9x7.3x5.2mm,22uH+/-20%,5A,shd
Global Connector Technology (GCT) USB1046-GF-0190-L-B-A
USB Connectors USB A Skt, Top Mount, SMT, R/A, GF, Black, With 1.9mm shell stake, T&R
Global Connector Technology (GCT) USB3075-30-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
Global Connector Technology (GCT) USB3140-30-0230-1-C
USB Connectors Micro B Skt, Vertical, SMT, 30u", With 2.3mm stake, with MEF, T&R+cap
Switchcraft RAHHD19TR
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Horizontal SMT
ROHM Semiconductor BAJ2DD0T
LDO Voltage Regulators LDO REG 12V 2A 3PIN
Xilinx XA2C384-11TQG144Q
CPLD - Complex Programmable Logic Devices XA2C384-11TQG144Q
onsemi FSUSB42MUX
USB Switch ICs Low Power, Two-Port USB 2.0 (480Mbps)
Eaton DR127-150-R
Power Inductors - SMD 15uH 9.6A 0.0247ohms