LM2678S-12/NOPB

Images are for reference only
See Product Specifications
See Product Specifications
926-LM2678S-12/NOPB
LM2678S-12/NOPB
LM2678S-12/NOPB
Mfr.:
Texas Instruments
Description:
Switching Voltage Regulators HIGH EFF 5A STEP- DOWN VLTG REG
Switching Voltage Regulators HIGH EFF 5A STEP- DOWN VLTG REG
Datasheet:
In Stock: 957
-
Stock:
-
957 Can Ship Immediately
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$6.80 | $6.80 | |
$6.14 | $61.40 | |
$5.86 | $146.50 | |
$4.74 | $426.60 | |
$4.42 | $1,193.40 | |
$3.85 | $2,079.00 | |
$3.71 | $3,839.85 |
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.10
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 8V to 40V, 5A SIMPLE SWITCHER buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Datasheet
Images
Models
PCN
SPICE Models
- USHTS:
- 8542390001
- CNHTS:
- 8542399000
- CAHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99