LM2677S-5.0/NOPB

Texas Instruments
926-LM2677S-5.0/NOPB

LM2677S-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 5A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 519

Stock:

519 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.14 $7.14
$6.45 $64.50
$6.15 $153.75
$5.09 $458.10
$4.64 $2,088.00
$3.89 $3,501.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.62
Min:
1

Similar Product

Texas Instruments LM2677SX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
5 V
5 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2677
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments LP3966ES-ADJ/NOPB
LDO Voltage Regulators 3A FAST ULTRA LDO LINEAR REG
Texas Instruments LM6134BIM/NOPB
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.Cur Quad Amp
Texas Instruments TPS3808G01MDBVTEP
Supervisory Circuits EP Low Quies Crnt Progr Delay Sup Crct
Texas Instruments LM1084IT-ADJ/NOPB
LDO Voltage Regulators 5A LDO POS REG
Image Description
Texas Instruments LMR51420YDDCR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Texas Instruments TPS563300DRLR
Switching Voltage Regulators 3.8-V to 28-V Input, 3-A synchronous buck converter in SOT-583 package
Panasonic ERA-8VEB1002V
Thin Film Resistors - SMD 10K OHM .1% 25PPM 1/4W
Texas Instruments LM62460Q5RPHRQ1
Switching Voltage Regulators 6-A automotive buck converter optimized for power density and low EMI
Panasonic ERJ-UP3F49R9V
Thick Film Resistors - SMD AEC-Q200
Panasonic ERJ-UP3F5621V
Thick Film Resistors - SMD AEC-Q200
Analog Devices Inc. MAX20406EVKIT#
Power Management IC Development Tools EVkit for MAX20406 - 36V 4A/5A/6A Sync Low Iq Buck Converter in P90D
Global Connector Technology (GCT) FFC3A20-24-T
FFC & FPC Connectors 24W, 1mm FFC Con, Vert, H5.5mm, Tin, SMT, T&R
Global Connector Technology (GCT) FFC3A20-08-G
FFC & FPC Connectors 08W, 1mm FFC Con, Vert, H5.5mm, Gold, SMT, T&R
Kinetic Technologies KTD2026EWE-TR
LED Lighting Drivers 3-Channel RGB Driver, I2C, 1.5x1.5mm TDFN