LM2676SX-5.0/NOPB

Texas Instruments
926-LM2676SX-5.0NOPB

LM2676SX-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,692
Expected 18-Dec-23

Factory Lead-Time:

123
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.36 $5.36
$4.55 $45.50
$3.95 $395.00
$3.75 $937.50
Full Reel (Order in multiples of 500)
$3.32 $1,660.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.49
Min:
1

Similar Product

Texas Instruments LM2676S-5.0/NOPB
Texas Instruments
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
TO-263-7
Buck
5 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2676
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2676S-ADJEVM
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

LM2676 SIMPLE SWITCHER® 3A Voltage Regulators

Texas Instruments LM2676 SIMPLE SWITCHER® High-Efficiency 3A Step-Down Voltage Regulators are monolithic integrated circuits designed to provide the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency of >90% is achieved through the use of a low ON-resistance DMOS power switch. The series also features built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The Texas Instruments LM2676 consists of fixed output voltages of 3.3V, 5V, and 12V and an adjustable output version. The output voltage is guaranteed to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Image Description
Texas Instruments TLC274CN
Precision Amplifiers Quad LiMCMOS
Texas Instruments SN74AHCT244PWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments MAX3238CPWR
RS-232 Interface IC RS232
Texas Instruments SN74HCT04N
Inverters Hex
Texas Instruments LM2676S-ADJEVM
Power Management IC Development Tools GEN123 INITIATIVE - GEN3 SMPL SWITCH EVM
Image Description
Vishay SI7461DP-T1-GE3
MOSFET -60V Vds 20V Vgs PowerPAK SO-8
Infineon BTS6143D
Power Switch ICs - Power Distribution Smart High Side High Current PROFET
Texas Instruments TPS73633DRBR
LDO Voltage Regulators Cap-Free NMOS 400mA
Texas Instruments SN74LV1T34DCKR
Translation - Voltage Levels SGL Pwr Spply Buffer GATE CMOS
Texas Instruments LM3710XQMM-308/NOPB
Supervisory Circuits MPU Supervisory Circuits
YAGEO RL1206FR-100R56L
Current Sense Resistors - SMD 560 mOhms 250mW 1 % 200 ppm/C AEC-Q200
Texas Instruments LM2990T-15/NOPB
LDO Voltage Regulators NEG LDO REG
Analog Devices Inc. LT3581IMSE#PBF
Switching Voltage Regulators 3.3A Boost/Inv DC/DC Conv w/ Fault Prot