LM2676SD-5.0/NOPB

Images are for reference only
See Product Specifications
See Product Specifications
926-LM2676SD-5.0NOPB
LM2676SD-5.0/NOPB
LM2676SD-5.0/NOPB
Mfr.:
Texas Instruments
Description:
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG
Datasheet:
In Stock: 239
-
Stock:
-
239 Can Ship Immediately
-
Factory Lead-Time:
-
74 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$6.48 | $6.48 | |
$5.51 | $55.10 | |
$4.78 | $478.00 | |
Full Reel (Order in multiples of 250) | ||
$4.49 | $1,122.50 | |
$4.06 | $2,030.00 | |
$3.42 | $3,420.00 | |
$3.25 | $8,125.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.30
Min:
1
Similar Product

Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125
- USHTS:
- 8542390001
- CNHTS:
- 8542319090
- CAHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99