LM2676S-5.0/NOPB

Texas Instruments
926-LM2676S-5.0/NOPB

LM2676S-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,796

Stock:

2,796
Can Ship Immediately

On Order:

2,385
Expected 30-Oct-23
3,995
3,600
Expected 01-Nov-23
395
Expected 03-Nov-23

Factory Lead-Time:

67
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.49 $6.49
$5.69 $56.90
$4.78 $430.20
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
5 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2676
Tube
Brand: Texas Instruments
Development Kit: LM2676S-ADJEVM
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

LM2676 SIMPLE SWITCHER® 3A Voltage Regulators

Texas Instruments LM2676 SIMPLE SWITCHER® High-Efficiency 3A Step-Down Voltage Regulators are monolithic integrated circuits designed to provide the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency of >90% is achieved through the use of a low ON-resistance DMOS power switch. The series also features built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The Texas Instruments LM2676 consists of fixed output voltages of 3.3V, 5V, and 12V and an adjustable output version. The output voltage is guaranteed to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Image Description
Texas Instruments TLC274CN
Precision Amplifiers Quad LiMCMOS
Texas Instruments SN74AHCT244PWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments MAX3238CPWR
RS-232 Interface IC RS232
Texas Instruments SN74HCT04N
Inverters Hex
Texas Instruments LM2676S-ADJEVM
Power Management IC Development Tools GEN123 INITIATIVE - GEN3 SMPL SWITCH EVM
Image Description
Rubycon 450VXT220MEFCSN25X30
Aluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20%
TE Connectivity RA73F2A15KBTDF
Thin Film Resistors - SMD RA73F 2A 15K 0.1% 1K RL
Toshiba 74HC4052D
Encoders, Decoders, Multiplexers & Demultiplexers 74HC CMOS LOGIC IC SERIES SOIC
Chemi-Con EKHF401ELL151ML35S
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 400V
Monolithic Power Systems (MPS) MP2759GQ-0000-P
Battery Management 36V, 3A Switching Ch arger with Integrat
STMicroelectronics USBLC6-2P6
ESD Suppressors / TVS Diodes High Speed Interface Protection Low Cap
Analog Devices Inc. AD736ARZ
Power Management Specialized - PMIC AD736AR 8Pin SOIC IC
ISSI IS61C5128AL-10TLI
SRAM 4M (512Kx8) 10ns Async SRAM
TT Electronics CSL5R001FM-LF
Current Sense Resistors - Through Hole .001 OHM 5W 1%
Texas Instruments LM2674M-5.0/NOPB
Switching Voltage Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG