LM2676S-3.3/NOPB

Texas Instruments
926-LM2676S-3.3/NOPB

LM2676S-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,794

Stock:

5,794 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.49 $6.49
$5.69 $56.90
$4.78 $430.20

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.51
Min:
1

Similar Product

Texas Instruments LM2676SX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
3.3 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2676
Tube
Brand: Texas Instruments
Development Kit: LM2676S-ADJEVM
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

LM2676 SIMPLE SWITCHER® 3A Voltage Regulators

Texas Instruments LM2676 SIMPLE SWITCHER® High-Efficiency 3A Step-Down Voltage Regulators are monolithic integrated circuits designed to provide the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency of >90% is achieved through the use of a low ON-resistance DMOS power switch. The series also features built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The Texas Instruments LM2676 consists of fixed output voltages of 3.3V, 5V, and 12V and an adjustable output version. The output voltage is guaranteed to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Image Description
Texas Instruments TLC274CN
Precision Amplifiers Quad LiMCMOS
Texas Instruments SN74AHCT244PWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments MAX3238CPWR
RS-232 Interface IC RS232
Texas Instruments SN74HCT04N
Inverters Hex
Texas Instruments LM2676S-ADJEVM
Power Management IC Development Tools GEN123 INITIATIVE - GEN3 SMPL SWITCH EVM
Image Description
KEMET C1206X103JBGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF C0G 1206 5% Flex Term AEC-Q200
KEMET C1210W104KCRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1210 10% AEC-Q200
KEMET C1206C105K3NACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X8L 1206 10% AEC-Q200
KEMET C0805C103JARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .01uF X7R 0805 5% AEC-Q200
Mini-Circuits LEE-49+
RF Amplifier ML AMPL / SURF MT / RoHS
Bourns CMP0805-FX-10R0ELF
Thick Film Resistors - SMD 10 OHM 1%
Texas Instruments LM2678S-5.0/NOPB
Switching Voltage Regulators HIGH EFF 5A STEP- DOWN VLTG REG
Omron A165S-A2M-2
Rotary Switches SQR 2 PS MAINT KNOB IP65 DPDT
Vishay CRCW0603100KFKTA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%