LM2676S-12/NOPB

Texas Instruments
926-LM2676S-12/NOPB

LM2676S-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,316

Stock:

2,316 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.49 $6.49
$5.51 $55.10
$4.77 $429.30
$4.52 $1,220.40
$4.06 $2,192.40
$3.42 $3,539.70
$3.19 $8,038.80
5,040 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.39
Min:
1

Similar Product

Texas Instruments LM2676SX-12/NOPB
Texas Instruments
Switching Voltage Regulators Hi Eff 3A SD VTG Reg
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
12 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2676
Tube
Brand: Texas Instruments
Development Kit: LM2676S-ADJEVM
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

LM2676 SIMPLE SWITCHER® 3A Voltage Regulators

Texas Instruments LM2676 SIMPLE SWITCHER® High-Efficiency 3A Step-Down Voltage Regulators are monolithic integrated circuits designed to provide the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency of >90% is achieved through the use of a low ON-resistance DMOS power switch. The series also features built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The Texas Instruments LM2676 consists of fixed output voltages of 3.3V, 5V, and 12V and an adjustable output version. The output voltage is guaranteed to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Image Description
Texas Instruments TLC274CN
Precision Amplifiers Quad LiMCMOS
Texas Instruments SN74AHCT244PWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments MAX3238CPWR
RS-232 Interface IC RS232
Texas Instruments SN74HCT04N
Inverters Hex
Texas Instruments LM2676S-ADJEVM
Power Management IC Development Tools GEN123 INITIATIVE - GEN3 SMPL SWITCH EVM
Image Description
Seeed Studio 114020163
Seeed Studio Accessories SMD Grove Female Header-Beige;4P-2.0-20Pcs
Bosch BMA456
Accelerometers 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices
Texas Instruments REF3133AQDBZRQ1
Voltage References Automotive, 20-ppm/ C (max), 100- uA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
TE Connectivity 1-776231-1
Automotive Connectors HEADER 35 POS VERT
TE Connectivity 776228-1
Automotive Connectors HDR 23POS VRT BLK
Wurth Elektronik 171010601
Switching Voltage Regulators VDRM 1A 6-42V Input 263-7EP0.8-6VOutput
Murata GRT32EC70J107ME13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1210 X7S AEC-Q200
TE Connectivity 776231-5
Automotive Connectors 35P VERT HDR ASSY W/GASKET
Wurth Elektronik 744770222
Power Inductors - SMD WE-PD 220uH 1.3A DCR=390mOhms AEC-Q200
ROHM Semiconductor ESR10EZPJ102
Thick Film Resistors - SMD 0805 1Kohm 5% Anti Surge AEC-Q200