LM2675N-5.0/NOPB

Texas Instruments
926-LM2675N-5.0/NOPB

LM2675N-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50
Can Ship Immediately

On Order:

1,000
Expected 05-Feb-24
1,680
Expected 11-Sep-24

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.51 $5.51
$4.96 $49.60
$4.06 $487.20
$3.85 $1,078.00
$3.46 $1,799.20
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
Through Hole
PDIP-8
Buck
5 V
1 A
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2675
Tube
Brand: Texas Instruments
Development Kit: LM2675-5.0EVAL
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.015521 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments REF3120AIDBZT
Voltage References 20ppm/DegC 100uA SOT23-3 Series
Texas Instruments LM78M05CDT/NOPB
Linear Voltage Regulators 3-Terminal Pos Vltg Reg
Texas Instruments OPA2340UA
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
Texas Instruments LM2675-5.0EVAL
Power Management IC Development Tools LM2675-5.0 EVAL BOARD
Image Description
Espressif ESP32-WROOM-32UE-N8
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector
Texas Instruments ISO1540DR
Digital Isolators Low-Power,Bidirec I2C Iso
TE Connectivity 103906-1
Headers & Wire Housings LATCHING HDR SHRD 2P w/o hold down
Texas Instruments TPS73130DBVR
LDO Voltage Regulators 150mA NMOS
Broadcom Limited HLMP-6000-E0010
Standard LEDs - SMD Poly Dome Red
Harwin R30-3000802
Standoffs & Spacers M3 x 8mm HEX 5mm A/F 6mm ML/FML NICKEL
Vishay SI2325DS-T1-GE3
MOSFET -150V Vds 20V Vgs SOT-23
Texas Instruments LM393N/NOPB
Analog Comparators LOW PWR LOW OFFSET VLTG DUAL COMPARATOR
Phoenix Contact 1053977
Headers & Wire Housings DMCV 1 5/ 6-G1F-3 5-LR P35
Bourns 4608X-102-103FLF
Resistor Networks & Arrays 8Pin 1% 10K Isolated