LM2675MX-3.3/NOPB

Texas Instruments
926-LM2675MX33NOPB

LM2675MX-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators Pwr Cnvtr Hi Eff 1A SD Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,753
Expected 04-Dec-23
2,172
Expected 11-Dec-23

Factory Lead-Time:

89
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.80 $4.80
$4.32 $43.20
$3.54 $354.00
$3.36 $840.00
$3.01 $1,505.00
$2.54 $2,540.00
Full Reel (Order in multiples of 2500)
$2.42 $6,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.75
Min:
1

Similar Product

Texas Instruments LM2675M-3.3/NOPB
Texas Instruments
Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
3.3 V
1 A
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2675
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2675-5.0EVAL
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.006596 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Image Description
Texas Instruments REF3120AIDBZT
Voltage References 20ppm/DegC 100uA SOT23-3 Series
Texas Instruments LM78M05CDT/NOPB
Linear Voltage Regulators 3-Terminal Pos Vltg Reg
Texas Instruments OPA2340UA
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
Texas Instruments LM2675-5.0EVAL
Power Management IC Development Tools LM2675-5.0 EVAL BOARD
Image Description
KYOCERA AVX TPSD476K025R0250
Tantalum Capacitors - Solid SMD 47uF 25V 10% L ESR
Texas Instruments LM2675M-3.3/NOPB
Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG
Texas Instruments TPD2E001DRLR
ESD Suppressors / TVS Diodes Low-Cap 2Ch ESD Protection Array
Diodes Incorporated B160-13-F
Schottky Diodes & Rectifiers 60V 1A
onsemi NUP4301MR6T1G
ESD Suppressors / TVS Diodes Low Cap. for ESD Protection in 4 Line
Bourns CG0603MLC-05E
ESD Suppressors / TVS Diodes Chip Guard 0603 5 Volts
Panasonic ERJ-8BWFR020V
Current Sense Resistors - SMD 1206 0.020ohm 1% Curr Sense AEC-Q200
onsemi MMBT5551LT1G
Bipolar Transistors - BJT 600mA 160V NPN
YAGEO RC0805FR-7W15RL
Thick Film Resistors - SMD 15 Ohms 250 mW 0805 1%
onsemi MMBTA14LT1G
Darlington Transistors 300mA 30V NPN