LM2675M-3.3/NOPB

Texas Instruments
926-LM2675M-3.3/NOPB

LM2675M-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,521

Stock:

20,521
Can Ship Immediately

On Order:

12,350
Expected 22-Nov-23

Factory Lead-Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.75 $5.75
$5.17 $51.70
$4.24 $402.80
$4.02 $1,145.70
$3.61 $2,057.70
$3.04 $3,176.80
$2.89 $7,412.85
5,035 Quote
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
3.3 V
1 A
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2675
Tube
Brand: Texas Instruments
Development Kit: LM2675-5.0EVAL
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.007055 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments REF3120AIDBZT
Voltage References 20ppm/DegC 100uA SOT23-3 Series
Texas Instruments LM340T-5.0/NOPB
Linear Voltage Regulators 3-TERMINAL POS REG
Texas Instruments LM78M05CDT/NOPB
Linear Voltage Regulators 3-Terminal Pos Vltg Reg
Texas Instruments OPA2340UA
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
Texas Instruments LM2675-5.0EVAL
Power Management IC Development Tools LM2675-5.0 EVAL BOARD
Image Description
Infineon IPD053N08N3GATMA1
MOSFET TRENCH 40<-<100V
Texas Instruments LM4041CIM3-1.2/NOPB
Voltage References PREC MICROPWR SHUNT VLTG REF
Microchip TC1047AVNBTR
Board Mount Temperature Sensors High Prec 10mV/oC
Microchip 24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip MCP4651-503E/ST
Digital Potentiometer ICs Dual 8B V I2C POT
onsemi MMBD1505A
Diodes - General Purpose, Power, Switching High Conductance Low Leakage
Molex 39-28-8040
Headers & Wire Housings MiniFitJr Vrt Hdr DR 4CKT Natl
Microchip MCP6V27-E/SN
Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps
Microchip MCP6V28-E/SN
Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp