LM2674MX-ADJ/NOPB

Texas Instruments
926-LM2674MX-ADJNOPB

LM2674MX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

16,944
Expected 22-Jan-24

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.60 $3.60
$3.24 $32.40
$2.66 $266.00
$2.52 $630.00
$2.26 $1,130.00
$1.91 $1,910.00
Full Reel (Order in multiples of 2500)
$1.81 $4,525.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.31
Min:
1

Similar Product

Texas Instruments LM2674M-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
1.21 V to 37 V
500 mA
1 Output
8 V
40 V
2.5 mA
275 kHz
- 40 C
+ 125 C
LM2674
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.006596 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Analog Devices Inc. LT1763CS8-5#PBF
LDO Voltage Regulators 500mA, L N, LDO uP Regs
Panasonic AQH3213
Solid State Relays - PCB Mount AC 600 V Zero Cross 1.2A
Diodes Incorporated 1N4937-T
Rectifiers 1.0A 600V
Vishay CRCW060375R0FKEA
Thick Film Resistors - SMD 1/10watt 75ohms 1%
Vishay CRCW1206140RFKEA
Thick Film Resistors - SMD 1/4watt 140ohms 1%
Vishay CRCW12101K13FKEA
Thick Film Resistors - SMD 1/2watt 1.13Kohms 1%
Vishay CRCW1206113KFKTA
Thick Film Resistors - SMD 1/4watt 113Kohms 1%