LM2674M-5.0/NOPB

Texas Instruments
926-LM2674M-5.0/NOPB

LM2674M-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,973

Stock:

10,973 Can Ship Immediately

Factory Lead-Time:

82 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.33 $4.33
$3.79 $37.90
$3.19 $303.05
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
5 V
500 mA
1 Output
8 V
40 V
2.5 mA
275 kHz
- 40 C
+ 125 C
LM2674
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.006596 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments ISO1176DW
Digital Isolators Iso PROFIBUS RS-485 Xcvr
Texas Instruments LM239ADR
Analog Comparators Quad GP Differential
Texas Instruments OPA4228UA
Precision Amplifiers High Prec Low Noise Oper Amplifier
Texas Instruments LM211P
Analog Comparators Single
Image Description
TE Connectivity ADP-BNCM-BNCF-T
RF Adapters - Tee BNC Male to BNC Female Tee Adapter
Renesas Electronics AT45DB041E-SSHN-B
NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash
Texas Instruments TPS74533PCQWDRVRQ1
LDO Voltage Regulators Automotive 500-mA, low-IQ, high-PSRR,&nbsp;low-dropout (LDO) voltage regulator with power good</p 6-WSON -40 to 125
Weidmuller 1278030000
Pluggable Terminal Blocks B2CF 3.50/36/180F BK
KOA Speer RK73H2ETTD51R0F
Thick Film Resistors - SMD 51 OHM 1%
Texas Instruments DS34C86TM/NOPB
Bus Receivers QUAD CMOS DIFF LINE RECEIVER
Texas Instruments LM2676S-5.0/NOPB
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG
YAGEO RC1206FR-07820KL
Thick Film Resistors - SMD 820 kOhms 250 mW 1206 1%
TT Electronics CSL5R001FM-LF
Current Sense Resistors - Through Hole .001 OHM 5W 1%