LM2673SX-ADJ/NOPB

Texas Instruments
926-LM2673SX-ADJNOPB

LM2673SX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A STEP-DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,044

Stock:

6,044 Can Ship Immediately

Factory Lead-Time:

62 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.47 $4.47
$3.95 $39.50
$3.56 $356.00
$3.45 $862.50
Full Reel (Order in multiples of 500)
$3.03 $1,515.00
$2.64 $2,640.00
$2.53 $6,325.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.36
Min:
1

Similar Product

Texas Instruments LM2673S-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 3A STEP-DOWN VLTG REG
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
1.2 V to 37 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2673
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2673-5.0EVAL
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments AM26LV32CD
RS-422 Interface IC Quad Diff
Texas Instruments SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments SN74LV14APWR
Inverters Hex Schmitt-Trigger
Texas Instruments LP2951-50DR
LDO Voltage Regulators Adj Micropwr Vltg Reg
Image Description
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Vishay NFR25H0003309JR500
Metal Film Resistors - Through Hole 33 OHM 5% 100PPM 1/2W
TAIYO YUDEN MAASL063SB7471MFCA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 470pF 20% X7R AEC-Q200
Omron G3VM-31DR(TR05)
Solid State Relays - PCB Mount High power, 4.0-A switching with a 30-V load voltage, DIP4 package. Low 25 mO ON Resistance.
ABRACON ASE-100.000MHZ-LC-T
Standard Clock Oscillators 100.0 MHZ
Wurth Elektronik 7447706331
Power Inductors - SMD WE-PD 330uH 1.05A DCR=450mOhms AEC-Q200
Vishay A471K15X7RF5UAAP
Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF 10% X7R Green Auto
Texas Instruments LM2673SX-5.0/NOPB
Switching Voltage Regulators 3A SD VTG Reg w/ Adj Crnt Limit
Diodes Incorporated SBRT10U60D1Q-13
Schottky Diodes & Rectifiers Super Barrier Rectifier
Murata NTE0512MC-R
Isolated DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC