LM2673S-5.0/NOPB

Texas Instruments
926-LM2673S-5.0/NOPB

LM2673S-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A STEP-DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,346

Stock:

2,346 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.36 $6.36
$5.41 $54.10
$4.44 $399.60
$3.98 $1,074.60
$3.36 $1,814.40
$3.19 $3,301.65
5,040 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.30
Min:
1

Similar Product

Texas Instruments LM2673SX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 3A SD VTG Reg w/ Adj Crnt Limit
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
5 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2673
Tube
Brand: Texas Instruments
Development Kit: LM2673-5.0EVAL
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments AM26LV32CD
RS-422 Interface IC Quad Diff
Texas Instruments SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments SN74LV14APWR
Inverters Hex Schmitt-Trigger
Texas Instruments LP2951-50DR
LDO Voltage Regulators Adj Micropwr Vltg Reg
Image Description
STMicroelectronics STPST5H100SF
Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier
Texas Instruments TSM36ADBZR
ESD Suppressors / TVS Diodes 36-V, 1-kV/42-ohm TVS surge protection diode with 46-V clamping
ROHM Semiconductor RBR5RSM40BTL1
Schottky Diodes & Rectifiers Schottky Barrier Diode 40V, 5A, TO-277GE, Low VF SBD
Analog Devices Inc. LT8365EMSE#PBF
Switching Voltage Regulators 60VIN Boost/SEPIC/Inv Conv 1.5A/150 PR S
TE Connectivity CONMCX013-T
RF Connectors / Coaxial Connectors MCX Connector Receptacle, Female Socket 50Ohm Board Edge, Cutout; Surface Mount Solder, Tape and Reel
Laird Thermal Systems 387005678
Thermoelectric Peltier Modules PowerCycling PCX Series, Thermoelectric Coolers, 52 W cooling power, RTV perimeter seal
Panasonic EEE-FN1A220R
Aluminum Electrolytic Capacitors - SMD 10VDC 22uF 20% 90mA AEC-Q200
Panasonic EEE-FN1C100R
Aluminum Electrolytic Capacitors - SMD 16VDC 10uF 20% 90mA AEC-Q200
Panasonic EEE-FPC151XAL
Aluminum Electrolytic Capacitors - SMD 16VDC 150uF 20% 6x8mm AEC-Q200
TE Connectivity 5-1393302-2
Automotive Relays SPDT QC 24VDC W/RES Mini ISO