LM2672MX-ADJ/NOPB

Texas Instruments
926-LM2672MX-ADJNOPB

LM2672MX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,200
Expected 01-Nov-23

Factory Lead-Time:

86
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.82 $4.82
$4.34 $43.40
$3.56 $356.00
$3.37 $842.50
$3.03 $1,515.00
$2.67 $2,670.00
Full Reel (Order in multiples of 2500)
$2.26 $5,650.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
1.21 V to 37 V
1 A
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2672
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.006596 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments LM56BIM/NOPB
Thermostats Dual Output Low Pwr Thermostat
Texas Instruments LM3488MM/NOPB
Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER
Texas Instruments SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load
Image Description
Texas Instruments SN74LVC1G97DCKR
Logic Gates CONFIGURABLE MULTI FUNCTN GATE
Analog Devices Inc. LT3086IDHD#PBF
LDO Voltage Regulators 40V, 2.1A L Drop Adj Lin Reg w/ Mon ing
Texas Instruments SN74AHCT1G32DBVR
Logic Gates Single 2-Input
Analog Devices Inc. ADP1111ARZ-3.3
Switching Voltage Regulators MICROPOWER STEP-UP/DOWN SWITCHING REG.