LM2672MX-5.0/NOPB

Texas Instruments
926-LM2672MX50NOPB

LM2672MX-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators Pwr Cnvtr High Eff 1A SD VTG Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,187
Expected 29-Jan-24
2,500
Expected 15-Jul-24

Factory Lead-Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.82 $4.82
$4.34 $43.40
$3.56 $356.00
$3.37 $842.50
$3.03 $1,515.00
$2.55 $2,550.00
Full Reel (Order in multiples of 2500)
$2.43 $6,075.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
5 V
1 A
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2672
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.006596 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Image Description
Texas Instruments LM56BIM/NOPB
Thermostats Dual Output Low Pwr Thermostat
Texas Instruments LM3488MM/NOPB
Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER
Texas Instruments SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load