LM2672M-3.3/NOPB

Texas Instruments
926-LM2672M-3.3/NOPB

LM2672M-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 1A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,383

Stock:

3,383 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.79 $5.79
$5.21 $52.10
$4.26 $404.70
$3.35 $954.75

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.73
Min:
1

Similar Product

Texas Instruments LM2672MX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOIC-8
Buck
3.3 V
1 A
1 Output
8 V
40 V
2.5 mA
260 kHz
- 40 C
+ 125 C
LM2672
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.006596 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments LM56BIM/NOPB
Thermostats Dual Output Low Pwr Thermostat
Texas Instruments LM3488MM/NOPB
Switching Controllers HI EFF LOW-SIDE N CH CONTROLLER
Texas Instruments SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load
Image Description
Texas Instruments ULN2803CDWR
Darlington Transistors 50-V, eight-channel darlington array
CUI Inc. P7803-2000R-S
Non-Isolated DC/DC Converters dc-dc non-isolated, 2 A, 6-36 Vdc input, 3.3 Vdc output, rt SIP
KEMET C0805C103K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0805 10% AEC-Q200
Vishay BYS10-45HE3_A/H
Schottky Diodes & Rectifiers 45V Sctky Bar Rectfr SMA (DO-214AC)
Texas Instruments LM2672MX-3.3/NOPB
Switching Voltage Regulators SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Xilinx XC9572XL-10TQG100C
CPLD - Complex Programmable Logic Devices 3.3V 72-mc CPLD
Analog Devices Inc. ADR02AUJZ-REEL7
Voltage References +5V PrecisionBandgap REF
Panasonic EEH-ZK1V101XP
Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD
Vishay SI2369BDS-T1-GE3
MOSFET 30-V (D-S) MOSFET P-CHANNEL
Texas Instruments LM1117MP-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG