LM2670S-5.0/NOPB

Texas Instruments
926-LM2670S-5.0/NOPB

LM2670S-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,650

Stock:

2,650 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.58 $6.58
$5.65 $56.50
$4.84 $435.60
$4.62 $1,247.40
$4.17 $2,251.80
$3.52 $3,643.20
$3.34 $8,416.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.55
Min:
1

Similar Product

Texas Instruments LM2670SX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators High Eff 3A SD VTG Reg
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-263-7
Buck
5 V
3 A
1 Output
8 V
40 V
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2670
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments THS4131ID
Differential Amplifiers 150MHz
Texas Instruments ADS7828E/250
Analog to Digital Converters - ADC 12Bit 50KSPS I2C Lo-Pwr 8Ch MUX
Texas Instruments SN74LVCC3245APWR
Translation - Voltage Levels Tri-State Octal Bus
Texas Instruments TUSB2077APT
USB Interface IC 7-Port Hub W/Opt Ser EEPROM Ifc
Texas Instruments TLC2272CP
Operational Amplifiers - Op Amps Dual Rail-Rail
Image Description
STMicroelectronics STEVAL-MKI227KA
Acceleration Sensor Development Tools 3-axis accelerometer 3-axis gyroscope kit QVAR functionality based on LSM6DSV16X
ROHM Semiconductor PTZTFTE2510B
Zener Diodes DIODE-ZENER
Delta Electronics PFB1224UHEP0
DC Fans DC Axial Fan, 120x120x38mm, 24VDC, 252.85CFM, 48W, 66.5dBA, 5500RPM, Tach/PWM
TDK CAA573X7R1E157M670LH
Specialty Ceramic Capacitors 2232 25VDC 150uF 20% X7R
KEMET C1812X333J5JACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF U2J 1812 Flex Term 5% AECQ200
Texas Instruments TPS7A2033PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
Vishay MAL223051006E3
Supercapacitors / Ultracapacitors 25F 3.0V
Texas Instruments DRV5055Z4QDBZR
Board Mount Hall Effect / Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125
Wurth Elektronik 7447707330
Power Inductors - SMD WE-PD 33uH 3.15A DCR=53mOhms AECQ200
ISSI IS43R16320D-6TLI
DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM