LM2593HVS-ADJ

926-LM2593HVS-ADJ

LM2593HVS-ADJ

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

20 Weeks Estimated factory production time.
 
Minimum: 45   Multiples: 45

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.78 $440.10
$8.40 $756.00
$8.10 $2,187.00
$7.52 $3,384.00
$6.77 $6,093.00
2,700 Quote

Similar Product

Texas Instruments LM2593HVS-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators PWR CONVERTER 150KHz 2A ST-DOWN VLTG REG
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
TO-263-7
Buck
1.2 V to 57 V
2 A
1 Output
4.5 V
60 V
150 kHz
- 40 C
+ 125 C
LM2593HV
Tube
Brand: Texas Instruments
Development Kit: LM2593HVEVAL
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99