LM158JG

595-LM158JG

LM158JG

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual General-Purpose Operational Amplifier 8-CDIP -55 to 125

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Through Hole
CDIP-8
20 mA
5 mV
- 55 C
+ 125 C
50 nA
80 dB
LM158
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V
Height: 4.57 mm
Input Type: Rail-to-Rail
Length: 9.6 mm
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Operating Supply Voltage: 32 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 1.5 V
Voltage Gain dB: 100 dB
Width: 6.67 mm
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99