INA180B3IDBVT

Texas Instruments Logo
595-INA180B3IDBVT

INA180B3IDBVT

Mfr.:

Description:
Current Sense Amplifiers 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,626

Stock:

1,626
Can Ship Immediately

On Order:

3,250
Expected 03-Oct-22

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.04 $1.04
10 $0.936 $9.36
25 $0.888 $22.20
100 $0.729 $72.90
Full Reel (Order in multiples of 250)
250 $0.681 $170.25
500 $0.602 $301.00
1,000 $0.475 $475.00
2,500 $0.46 $1,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Current Sense Amplifiers
RoHS:  Details
INA180
1 Channel
150 kHz
- 0.2 V to + 26 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA180-181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Features: Low-side Capable
Ios - Input Offset Current: 0.05 uA
Output Current per Channel: 8 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimized, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have a bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of –40°C to +125°C. The Texas Instruments INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
Texas Instruments LM358P Associated Product Image
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments INA180-181EVM Associated Product Image
Multiple Function Sensor Development Tools INA180-181EVM
Image Description
Wurth Elektronik 15414194A3011 Also Bought Image
Infrared Emitters WL-SITW IR940nm 1.4V 120mW/sr 30D 3528
Vishay VJ2225Y473KXFAT4X Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047 uF 2KV 10%
Nexperia BUK9832-55A/CUX Also Bought Image
MOSFET BUK9832-55A/SOT223/SC-73
Vishay VEMD2020X01 Also Bought Image
Photodiodes Gullwing 750-1050nm +/-15 deg
Vishay TNPW12061M00BEEA Also Bought Image
Thin Film Resistors - SMD 1Mohms .1% 25ppm
Samtec SMM-104-01-S-D Also Bought Image
Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
onsemi MMBD1204 Also Bought Image
Diodes - General Purpose, Power, Switching High Cond Ult Fst Di
TDK C3216X5R1H685K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 6.8uF X5R 10% T: 1.6mm
Weidmuller 1433810000 Also Bought Image
Modular Connectors / Ethernet Connectors RJ45C5 T1V 3.2N4N TY