EK-TM4C1294XL

Texas Instruments
595-EK-TM4C1294XL

EK-TM4C1294XL

Mfr.:

Description:
Development Boards & Kits - ARM Tiva C Series LaunchPad

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

348
Expected 04-Oct-23
595
Expected 18-Dec-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.24 $33.24
$33.23 $166.15
Product Attribute Attribute Value
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  Details
TM4C1294
Evaluation Kits
ARM Cortex M4F
TM4C1294NCPDT
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Tiva C series Microcontroller Connected LaunchPad
Dimensions: 4.9 in x 2.2 in x 0.425 in
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LaunchPad
Unit Weight: 5.714382 oz

USHTS:
8473301180
CNHTS:
8543709990
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C

EK-TM4C1294XL Tiva™ C LaunchPad Kit

Texas Instruments EK-TM4C1294XL Tiva™ C LaunchPad Kit is an Internet of Things (IoT), innovative platform featuring out-of-the-box Internet connectivity. The EK-TM4C1294XL lets engineers and makers rapidly prototype a wide range of cloud-enabled applications, bringing expansive connectivity to any new or existing LaunchPad-based application. The Tiva C Series TM4C1294NCPDT Microcontroller (MCU) on-board adds advanced Ethernet technology and the largest memory footprint available in the LaunchPad ecosystem. The robust performance and diverse peripherals on this platform can run multiple communication stacks simultaneously, allowing engineers to develop network gateways that can connect multiple endpoints to the cloud. Example applications include sensor gateways, home automation controllers, industrial communication/control networks, cloud-enabled gadgets/appliances, and anything designers choose to connect.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

Texas Instruments LaunchPad Evaluation Kits & BoosterPacks


Image Description
Texas Instruments EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Texas Instruments TM4C1294NCPDTT3
ARM Microcontrollers - MCU Tiva C Series Microcontroller
Texas Instruments TM4C1294NCPDTI3
ARM Microcontrollers - MCU Tiva C Series MCU
Texas Instruments CC3100MODR11MAMOBR
WiFi Modules - 802.11 CC3100 Modules
Texas Instruments CC3100MODR11MAMOBT
WiFi Modules - 802.11 CC3100 Modules
Texas Instruments CC3100R11MRGC
RF System on a Chip - SoC CC3100 SimpleLink Wi-Fi
Texas Instruments BOOSTXL-EDUMKII
Multiple Function Sensor Development Tools Educational BoosterPack MKII
Texas Instruments TM4C129XNCZADI3
ARM Microcontrollers - MCU Tiva C Series MCU
Texas Instruments TM4C129ENCPDTI3
ARM Microcontrollers - MCU Tiva C Series MCU
Texas Instruments CC2564BRVMR
RF Transceiver Bluetooth Cntlr
Image Description
Blackhawk BH-USB-200
Emulators / Simulators USB200 JTAG Emulator TI XDS200-class
Texas Instruments EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
STMicroelectronics ST-LINK/V2-ISOL
Programmers - Processor Based ST-LINK Debugger STM8 STM32 DIG ISO
Allegro MicroSystems A1324LUA-T
Board Mount Hall Effect / Magnetic Sensors PROGRAMMABLE LINEAR
Adafruit 1675
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
STMicroelectronics NUCLEO-L053R8
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L053R8 MCU, supports Arduino & ST morpho
STMicroelectronics NUCLEO-F446RE
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F446RE MCU, supports Arduino & ST morpho
STMicroelectronics STM32F411E-DISCO
Development Boards & Kits - ARM Discovery kit with STM32F411VE MCU
Texas Instruments LABKIT-EK-TM4C123GXL
Development Boards & Kits - ARM Tiva C University Board
Texas Instruments MSP-EXP432E401Y
Development Boards & Kits - ARM MSP432E401Y ETHERNET LAUNC