DRV8231ADSGR

Texas Instruments
595-DRV8231ADSGR

DRV8231ADSGR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 33V H bridge motor driver with current regulation and current sense feedback

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,085

Stock:

19,085 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.63 $16.30
$1.54 $38.50
$1.31 $131.00
$1.23 $307.50
$1.08 $540.00
$0.893 $893.00
Full Reel (Order in multiples of 3000)
$0.892 $2,676.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  Details
Brushed DC Motor Drivers
Half Bridge
4.5 V to 33 V
3.7 A
3 mA
- 40 C
+ 150 C
SMD/SMT
WSON-8
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 200 kHz
Output Voltage: - 0.7 V to 35.7 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8231A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

DRV8231A 33V H-Bridge Driver

Texas Instruments DRV8231A 33V H-Bridge Driver is an integrated motor driver with N-channel H-bridge, charge pump, current sense feedback, current regulation, and protection circuitry. The charge pump improves efficiency by supporting N-channel MOSFET half-bridges and 100% duty cycle driving.

Image Description
Epson FC3215AN 32.768K-C5NN60KC5
Crystals FC3215AN 32.768K-C5NN60KC5: KHZ XTAL 12.5PF +/-20PPM,-40 105C ESR=60kOHMDL=0.5uW 3K TR
Texas Instruments DRV8251AEVM
Power Management IC Development Tools DRV8251A motor driver evaluation module
Texas Instruments DRV8876RGTR
Motor / Motion / Ignition Controllers & Drivers 37-V, 3.5-A H-bridge motor driver with integrated current sensing & current sense feedback 16-VQFN -40 to 125
Adafruit 1655
Adafruit Accessories SK6812 LEDs w/driverchip-10pack
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Winbond W25Q16JVUXIQ TR
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR
Silicon Laboratories CP2102N-A02-GQFN24
USB Interface IC USBXpress - USB to UART Bridge QFN24
Wurth Elektronik 865060543005
Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 47uF 35V 20% SMD/SMT
Texas Instruments DRV8870DDAR
Motor / Motion / Ignition Controllers & Drivers 45-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125
Semtech SC810ULTRT
Battery Management SNGL INPUT/MODE LI BATT CHRGR