DRV5053RAQLPGM

Texas Instruments Logo
595-DRV5053RAQLPGM

DRV5053RAQLPGM

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 336

Stock:

336
Can Ship Immediately

On Order:

3,000
Expected 10-Feb-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.50 $1.50
10 $1.18 $11.80
25 $1.02 $25.50
50 $0.876 $43.80
100 $0.795 $79.50
500 $0.668 $334.00
1,000 $0.556 $556.00
Full Ammo Pack (Order in multiples of 3000)
3,000 $0.555 $1,665.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Texas Instruments DRV5053RAQLPG
Texas Instruments
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Linear Hall Sensor
2.7 mA
2.3 mA
-
-
38 V
- 40 C
+ 125 C
Through Hole
TO-92-3
Ammo Pack
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Series: DRV5053
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 0.001305 oz

This functionality requires JavaScript to be enabled.
USHTS:
8543704500
CNHTS:
9031809090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed and acceleration detection, object recognition, index counting and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution includes large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors; index counting; position, speed, acceleration; presence detection; proximity sensing; and open / close detection.

Image Description
Maxim Integrated MAX40056FAWA+T Also Bought Image
Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejection
Vishay TEPT5700 Also Bought Image
Ambient Light Sensors Ambient Light Sensor
Texas Instruments DRV5053EAQLPGM Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38V Analog Bipol Hall Eff Snsr
E-Switch TL1105LF250Q Also Bought Image
Tactile Switches 6.0X17MM 250G
Texas Instruments DRV5053PAQLPGM Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Texas Instruments DRV5053VAELPGMQ1 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor
Diodes Incorporated AH49FZ3-G1 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Linear Hall Effect 10V Vcc 400mW
Diodes Incorporated AH49HZ3-G1 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Hall Sensor
Texas Instruments DRV5053OAQLPGM Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Honeywell SS39ET Also Bought Image
Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT