DRV5053CAQLPG

Texas Instruments
595-DRV5053CAQLPG

DRV5053CAQLPG

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,750

Stock:

1,750 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.05 $10.50
$0.952 $95.20
$0.80 $400.00
$0.662 $662.00
$0.609 $3,045.00
25,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.01
Min:
1

Similar Product

Texas Instruments DRV5053CAQLPGM
Texas Instruments
Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Linear Hall Sensor
2.7 mA
2.3 mA
-
-
38 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5053
Bulk
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 0.004550 oz
This functionality requires JavaScript to be enabled.
USHTS:
8543704500
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed and acceleration detection, object recognition, index counting and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution includes large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors; index counting; position, speed, acceleration; presence detection; proximity sensing; and open / close detection.

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
Microchip AVR64DD14-I/SL
8-bit Microcontrollers - MCU 64KB, 8KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI
Texas Instruments DRV8311HEVM
Power Management IC Development Tools DRV8311H three-phase PWM motor driver evaluation module
TT Electronics WHS3UL-10RJA1
Wirewound Resistors - Through Hole 3W 10 Ohm w/w high surge UL resistor
STMicroelectronics STM32G491KEU6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory
KEMET C320C225K5N5TA91707301
Multilayer Ceramic Capacitors MLCC - Leaded 50V 2.2uF X8L 10% LS=2.54mm AECQ2
Texas Instruments XTR111AIDRCT
Sensor Interface Presision Voltage to Current Conv/Trans
STMicroelectronics STM32F769I-DISCO
Development Boards & Kits - ARM 32F769IDISCOVERY Discovery Kit
Bourns 3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
Bourns 3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Sealed Vertical Adjust
Texas Instruments DRV5053EAEDBZTQ1
Board Mount Hall Effect / Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23