DRV5053CAEDBZRQ1

Texas Instruments
595-DRV5053CAEDBZRQ1

DRV5053CAEDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,414

Stock:

2,414 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$0.975 $9.75
$0.84 $21.00
$0.728 $36.40
$0.66 $66.00
$0.555 $277.50
$0.462 $462.00
Full Reel (Order in multiples of 3000)
$0.461 $1,383.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Linear Hall Sensor
2.7 mA
2.3 mA
-
-
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5053-Q1
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.000325 oz
This functionality requires JavaScript to be enabled.
USHTS:
8543704500
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments SN74AHC1G08DBVT
Logic Gates Single 2 Input Pos AND Gate
Texas Instruments TL331IDBVR
Analog Comparators Single/Dual Diff
Vishay SI2319DDS-T1-GE3
MOSFET -40V Vds 20V Vgs SOT-23
onsemi BC847BLT1G
Bipolar Transistors - BJT 100mA 50V NPN
Panasonic ERJ-6ENF2200V
Thick Film Resistors - SMD 0805 220ohms 1% AEC-Q200
Panasonic ERJ-6ENF2671V
Thick Film Resistors - SMD 0805 2.67Kohms 1% AEC-Q200
Wurth Elektronik 7466114
Terminals WP-SMSH SMT Shank Type D M4 Thread
onsemi MM5Z10VT5G
Zener Diodes 500 mW Zener Diode Voltage Regulator
TAIYO YUDEN UMK325AB7106KMHP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7R AEC-Q200