CD74HC165E

Texas Instruments
595-CD74HC165E

CD74HC165E

Mfr.:

Description:
Counter Shift Registers 8-Bit Prl-In Srl-Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,336

Stock:

1,336 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.732 $7.32
$0.554 $55.40
$0.471 $235.50
$0.377 $377.00
$0.342 $855.00
$0.318 $1,590.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  Details
Serial/Parallel to Serial
1
8 bit
PDIP-16
74HC
CMOS
9
165 ns, 33 ns, 28 ns
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Parallel In Serial Out
Mounting Style: Through Hole
Number of Output Lines: 1
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 55 C to + 125 C
Product Type: Counter Shift Registers
Series: CD74HC165
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 0.033570 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments CD74HC08E
Quad 2-Input HS
Texas Instruments ISO5452QDWRQ1
2.5-A/5-A IsoIGBT MOSFET Gate Driver
Texas Instruments SN65HVD1040QDRQ1
Auto Cat EMC Opt CAN Transceiver
Image Description
Bourns PEC11L-4220F-S0015
FLATTED SHAFT PUSH SWTCH 30DETENTS
Microchip MCP3008-I/P
10-bit SPI 8 Chl IND TEMP, PDIP16
Bourns PTA3043-2015DPB104
15mm Shaft 100KOhms Sgl Gang Met Lev Lin
Texas Instruments CD4050BE
Hex Non-Inverting
Texas Instruments CD74HCT14E
Hex Schmitt Trigger
Texas Instruments TL431BCLP
Adjustable Precision Shunt Regulator
TDK FG28X5R1E106MRT00
RAD 25V 10uF X5R 20% LS:5mm
onsemi FOD817
Phototransistor Output
Texas Instruments SN74LV4051AN
8-Channel Analog
Vishay BAT85S-TAP
200mA 30 Volt 5.0 Amp IFSM