CD4511BNSR

Texas Instruments
595-CD4511BNSR

CD4511BNSR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,825

Stock:

10,825 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.775 $7.75
$0.584 $58.40
$0.506 $253.00
$0.391 $391.00
Full Reel (Order in multiples of 2000)
$0.368 $736.00
$0.36 $1,440.00
$0.357 $3,570.00
$0.347 $8,328.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.92
Min:
1

Similar Product

Texas Instruments CD4511BNSRG4
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-7-Seg LED Latch Decoder
Product Attribute Attribute Value
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
4 Input
7 Output
SOIC-16
420 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
High Level Output Current: - 1.5 mA
Length: 10.3 mm
Low Level Output Current: 1.5 mA
Maximum Clock Frequency: 8 MHz
Operating Supply Voltage: 3 V to 18 V
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4511B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 0.007079 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments TPS61097A-33DBVT
Switching Voltage Regulators 0.9Vin 3.3Vout Boost Cnvtr
Texas Instruments DRV5013ADQDBZRQ1
Board Mount Hall Effect / Magnetic Sensors Automotive Dig-Latch Sensor 3-SOT-23
Texas Instruments SN74HC11N
Logic Gates Triple 3-Input Pos
Texas Instruments SN74HC161N
Counter ICs 4-Bit Synch Binary
Image Description
Diodes Incorporated 1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Molex 53047-0510
Headers & Wire Housings VERTICAL HDR 5P
Panasonic EVQ-Q2K03W
Tactile Switches 1.3NF 6.5x6.0x3.1mm
CUI Inc. PDQ30-Q24-D12-D
Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-12V +/-1250mA Iso DIP
Texas Instruments CD4510BNSR
Counter ICs BCD Presettable UpDn
Bourns 4606X-101-102LF
Resistor Networks & Arrays 6pins 1Kohms Bussed
Vishay CRCW08051K00FKEAC
Thick Film Resistors - SMD 1/8Watt 1Kohms 1% Commercial Use
Lite-On LSHD-7503
LED Displays & Accessories Red, Low Current 0.3", CCRHD
YAGEO RC2512JK-0712RL
Thick Film Resistors - SMD 12 Ohms 1 W 2512 5%
Kingbright ACSC56-41CGKWA-F01
LED Displays & Accessories Single Green 570nm Common Cathode