CAHCT1G125QDCKRG4Q

Texas Instruments
595-HCT1G125QDCKRG4Q

CAHCT1G125QDCKRG4Q

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Sgl Bus Bfr Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,438

Stock:

5,438 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.361 $3.61
$0.268 $26.80
$0.227 $113.50
$0.176 $176.00
Full Reel (Order in multiples of 3000)
$0.139 $417.00
$0.129 $3,096.00
$0.127 $5,715.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  Details
1 Input
1 Output
Non-Inverting
- 8 mA
8 mA
1 uA
5.5 V
3 V
10 uA
- 40 C
+ 125 C
SMD/SMT
SC70-5
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Buffer/Line Driver
Height: 0.9 mm
Input Signal Type: Single-Ended
Length: 2 mm
Logic Family: AHCT
Logic Type: True
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V, 5 V
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: SN74AHCT1G125-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Technology: CMOS
Width: 1.25 mm
Unit Weight: 0.000705 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390019
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Wurth Elektronik 435431019840
Tactile Switches WS-TASV Tact Switch Washable 4.1x2.8x1.9mm SMT
KEMET C0603C104K1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100000pF 10% X7R 1608 AEC-Q200
YAGEO PE0612FKF070R1L
Current Sense Resistors - SMD 1W 100 mOhm 1% 0612
Nexperia 2N7002HR
MOSFET 2N7002H/SOT23/TO-236AB
Texas Instruments TPS3760A012DYYRQ1
Supervisory Circuits Automotive 65-V overvoltage or undervoltage supervisor with sense, ultra-low IQ and delay
KEMET CBR06C309B5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 3pF C0G 0.10pF 0603 AEC-Q200
KEMET CBR04C479B5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0.10pF 0402 AEC-Q200
Mini-Circuits AD4PS-1+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits LFCN-120+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Texas Instruments REF3230AIDBVT
Voltage References 3V 4ppm/DegC 100uA SOT23-6 Series