BQ24193RGER

Texas Instruments Logo
595-BQ24193RGER

BQ24193RGER

Mfr.:

Description:
Battery Management I2C Cntrl 4.5A Sgl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7,249
Expected 31-Jul-23

Factory Lead-Time:

117
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.27 $4.27
10 $3.84 $38.40
25 $3.63 $90.75
100 $3.15 $315.00
250 $2.99 $747.50
500 $2.68 $1,340.00
1,000 $2.34 $2,340.00
Full Reel (Order in multiples of 3000)
3,000 $2.33 $6,990.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Battery Management
RoHS:  Details
Charge Management
Li-Ion, Li-Polymer
Adjustable
4.2 A
3.9 V to 17 V
VQFN-24
SMD/SMT
BQ24193
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA02163RGER
Unit Weight: 0.001926 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments BQ27531YZFT-G1 Associated Product Image
Battery Management Batt Mgmt Unit Imped Track Fuel Gge