ADS7846E/2K5

Texas Instruments
595-ADS7846E/2K5

ADS7846E/2K5

Mfr.:

Description:
Touch Screen Controllers 4-wire Touch Screen Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,263

Stock:

4,263 Can Ship Immediately

Factory Lead-Time:

47 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.59 $3.59
$3.19 $31.90
$2.90 $290.00
$2.79 $697.50
$2.59 $1,295.00
$2.36 $2,360.00
Full Reel (Order in multiples of 2500)
$2.11 $5,275.00
$2.09 $10,450.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.74
Min:
1

Similar Product

Texas Instruments ADS7846E
Texas Instruments
Touch Screen Controllers 4-wire Touch Screen Controller
Product Attribute Attribute Value
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  Details
ADS7846
Resistive Touch Controller
1 TSC
125 kS/s
12 bit
Serial, 3-Wire, SPI
5.25 V
2.2 V
280 uA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 5.25 V
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 0.002603 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
ISSI IS42S86400F-7TLI
DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS, IT
ABRACON ASDDV-1.8432MHz-LC-T3
Standard Clock Oscillators 1.8432MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator
Microchip MCP2122T-E/SN
Encoders, Decoders, Multiplexers & Demultiplexers IrDA Encoder/Decoder
Analog Devices Inc. AD8544ARZ-REEL
Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP
Broadcom Limited HCPL-7800-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Nexperia BCP56-16,115
Bipolar Transistors - BJT BCP56-16/SOT223/SC-73
onsemi BCP53-16T1G
Bipolar Transistors - BJT 1.5A 100V PNP
Micron Technology MT28EW512ABA1HJS-0SIT
NOR Flash EW-SERIES FLASH NOR SLC 32MX16 TSOP
Vishay SFH691AT
Transistor Output Optocouplers Phototransistor Out AC-In CTR>50-300%
Infineon BSP320SH6433XTMA1
MOSFET SIPMOS Sm-Signal 60V 120mOhm 2.9A