See an Error?

TSCS25A3X1NDGXZAX

Tempo Semiconductor Logo
472-SCS25A3X1NDGXZAX

TSCS25A3X1NDGXZAX

Mfr.:

Description:
Interface - CODECs I2S/PCM, Analog In/ Headphone, DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 112

Stock:

112
Can Ship Immediately

On Order:

1,270
Expected 30-Dec-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.43 $5.43
10 $4.92 $49.20
25 $4.37 $109.25
100 $3.98 $398.00
250 $3.59 $897.50
490 $3.21 $1,572.90
980 $2.71 $2,655.80
1,960 $2.58 $5,056.80
Product Attribute Attribute Value
Tempo Semiconductor
Product Category: Interface - CODECs
RoHS:  Details
PCM CODECs
Audio CODEC, Stereo
32 bit
8 kHz to 96 kHz
2-Wire, I2C, I2S
2 ADC
2 DAC
2 V
1.4 V
0 C
+ 70 C
SMD/SMT
QFN-40
Tray
Brand: Tempo Semiconductor
Features: 35 mW output power
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Operating Supply Voltage: 1.8 V
Product Type: CODECs
Series: TSCS25XX
SNR - Signal to Noise Ratio: - 102 dB
Factory Pack Quantity: 490
Subcategory: Interface ICs
THD plus Noise: 0.01 %
Unit Weight: 0.049669 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TSCS25 Stereo CODECs

Tempo Semiconductor TSCS25 Stereo CODECs are low-power, high-fidelity integrated audio ICs with 32-bit stereo playback and stereo record functionality and integrated true cap-less headphone amplifier. The digital audio data interface (I2S, LJ, RJ, TDM) supports both primary and secondary modes for the delivery of linear PCM without the need for an MCLK. BLUETOOTH® PCM data is also supported. Tempo Semiconductor TSCS25 Stereo CODEC offers an enriched audio presence through the built-in audio output processing DSP engine (AOP). The AOP supports 12 bands of stereo parametric EQ, psychoacoustic bass, high-frequency restoration for compressed audio content, 3D stereo enhancement, and broadband DRC, to support multiband compressor, limiter, and expander capabilities.

Image Description
Quectel LG77LICMD Also Bought Image
GNSS / GPS Modules Extremely Compact Multi-Constellation GNSS Module with Ultra-Low Power Consumption
Espressif ESP32-C3-MINI-1-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
Harwin M50-3500542 Also Bought Image
Headers & Wire Housings 5+5 DIL PIN HDR VERT Au/Sn
Global Connector Technology (GCT) USB3080-30-00-A Also Bought Image
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u" NoPeg, W/shell stake, T&R
Molex 87898-0306 Also Bought Image
Headers & Wire Housings 2.54mm SRSW SMTHdr W/OCapTray2.5SnLF3P
Amphenol 132136 Also Bought Image
RF Connectors / Coaxial Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Panasonic ERJ-2RKF2321X Also Bought Image
Thick Film Resistors - SMD 0402 2.32Kohms 1% AEC-Q200
ROHM Semiconductor VS3V3BL1HST15R Also Bought Image
ESD Suppressors / TVS Diodes TVS DIODE HI-SURGE RESISTANCE
Eaton UP2B-1R0-R Also Bought Image
Power Inductors - SMD 1.0uH 9.9A 0.0065ohms
Walsin WR06X000 PTL Also Bought Image
Thick Film Resistors - SMD ZERO OHM JUMPER