RUT24002U000

236-RUT24002U000

RUT24002U000

Mfr.:
Teltonika

Description:
Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2 x I/O. Regions: North America (Verizon) version. USA power supply unit.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Teltonika RUT2400AU000
Teltonika
Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply
New Product: New from this manufacturer.
Product Attribute Attribute Value
Teltonika
Product Category: Routers
RoHS:  Details
LTE Cat 4
Atheros Hornet
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.4835 GHz
150 Mb/s
1 Ethernet, 1 WAN
Ethernet, Micro SD Card, WAN, WiFi
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 74 mm x 25 mm
Flash: 64 MB
IP Rating: IP30
Memory Type: DDR2, Flash
Operating Supply Current: 1 A
Power Consumption: 5 W
Product Type: Routers
RAM: 16 MB
Security: AES-CCMP, TKIP, TLS, TTLS, WPA2-Enterprise - PEAP
Series: RUT240
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 4.409245 oz

USHTS:
8517620020
ECCN:
5A991.c.10.b