TLSR9518ADK80D-KIT

Telink Logo
141-TLSR9518ADK80DKT

TLSR9518ADK80D-KIT

Mfr.:

Description:
Bluetooth / 802.15.1 Development Tools B91 Generic Starter Kit applicable to TLSR9218A and TLSR9218B Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS

Lifecycle:
New Product: New from this manufacturer.

In Stock: 37

Stock:

37 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $87.50 $87.50
Product Attribute Attribute Value
Telink
Product Category: Bluetooth / 802.15.1 Development Tools
Development Boards
2.4 GHz
Brand: Telink
Product Type: Bluetooth Development Tools
Subcategory: Development Tools

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

B91 Generic Starter Kit

Telink B91 Generic Starter Kit is a hardware platform used to verify the TLSR9x series chipset and develop applications for 2.4GHz air interface standards. These standards include BLUETOOTH® 5.2 basic data rate (BR), enhanced data rate (EDR), LE, indoor positioning, and BLUETOOTH® Mesh, Zigbee 3.0, Homekit, 6LoWPAN, Thread, and 2.4Ghz proprietary.

Image Description
Telink TLSR9218AER Also Bought Image
RF System on a Chip - SoC Multi-protocol Connectivity SoC, 1MB Flash, temp -40? to 85?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified
Telink TLSR9218BER Also Bought Image
RF System on a Chip - SoC Multi-protocol Connectivity SoC, 2MB Flash, temp -40? to 105?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified
Vishay NTCLE100E3682GB0 Also Bought Image
NTC Thermistors 6.8Kohms 2% Radial
Vishay NTCLE100E3103HB0 Also Bought Image
NTC Thermistors 10Kohms 3% Radial 0.6 LEAD
Vishay NTCLE100E3154GB0 Also Bought Image
NTC Thermistors 150Kohms 2% Radial