TLSR8278DK48D-KIT

Telink Logo
141-TLSR8278DK48DKIT

TLSR8278DK48D-KIT

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 TLSR8278 Generic Starter Kit

Lifecycle:
New Product: New from this manufacturer.

In Stock: 12

Stock:

12 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $76.57 $76.57
Product Attribute Attribute Value
Telink
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  Details
Starter Kits
TLSR8278
Brand: Telink
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Telink 8XXX Dev Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Telink Dev Kits
Unit Weight: 8.606847 oz
USHTS:
8471500150
ECCN:
5A992.C
Image Description
KEMET C4AUPBU4250M11J Also Bought Image
Film Capacitors 1200V 2.5uF 5% 2Pin LD=0.8mm AEC-Q200
ECS ECS-240-12-37B-CKY-TR Also Bought Image
Crystals 24MHz ESR 50 12pF-30C +85C
Hirose Electric DF12NB(3.0)-20DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 20POS SMD
Epson SG-8018CE 24.5760M-TJHPA3 Also Bought Image
Standard Clock Oscillators SG-8018CE 24.5760M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR
Telink TLSR8271F512ET32 Also Bought Image
RF System on a Chip - SoC BLE 5.1, AoA/Tx, Telink Mesh, 2.4G Proprietary, 32 pin QFN
Telink TLSR8278F1KET48 Also Bought Image
RF System on a Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
Telink TLSR8278IP48D-KIT Also Bought Image
Bluetooth Development Tools - 802.15.1 TLSR8278 Indoor Positioning Starter Kit
Microchip MSC040SMA120B4 Also Bought Image
MOSFET MOSFET SIC 1200 V 40 mOhm TO-247-4
Telink TLSR8278DG48D Also Bought Image
Bluetooth Development Tools - 802.15.1 TLSR8278 Dongle
Telink TLSR8278DK48D Also Bought Image
Bluetooth Development Tools - 802.15.1 TLSR8278 Development Board