TLSR8258LT48D-KIT

Telink
141-TLSR8258LT48DKIT

TLSR8258LT48D-KIT

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Kite Mesh Starter Kit

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6
Expected 12-Apr-23

Factory Lead-Time:

5
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.44 $98.44
Product Attribute Attribute Value
Telink
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  Details
Starter Kits
TLSR8258
Brand: Telink
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Telink 8XXX Dev Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Telink Dev Kits
Unit Weight: 9.523970 oz
USHTS:
8471500150
CNHTS:
8543709990
ECCN:
5A992.C

Kite Mesh Starter Kit

Telink Kite Mesh Starter Kit includes several key PCBAs to implement BLUETOOTH® mesh applications. These applications include multiple USB dongles (8258) for emulating mesh nodes or gateways, and remote control PCBA for emulating remote controller, wall switch, and for demonstrating group controls. The Mesh Starter Kit is supported by an SDK for firmware development and a range of PC tools (IDEs and Toolchains) to develop applications.

Image Description
Qorvo DWM3001CDK
RF Development Tools Evaluation Board Design Kit - DWM3001C
Qorvo QM33120WDK1
RF Development Tools kit containing one pair of board based on QM331xx silicon
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-DevKitC-02U
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-WROOM-02U-N4, 4 MB Flash, with Pin Header
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Qorvo DWM3000EVB
RF Development Tools Evaluation Board Kit - DWM3000
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
STMicroelectronics STLINK-V3MODS
Hardware Debuggers STLINK v3 compact in-circuit debugger and programmer for STM32
Nordic Semiconductor Thingy53
Development Boards & Kits - ARM Multi-sensor prototyping platform multiprotocol radio for Bluetooth Low Energy, Thread and Zigbee and support for embedded machine learning
Espressif ESP-WROVER-KIT-VE
WiFi Development Tools - 802.11 ESP32 Development Board, JTAG function, ESP32-WROVER-E on the board