XUK1ARCNL10

Telemecanique
996-XUK1ARCNL10

XUK1ARCNL10

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 50X50 AC/DC XUK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$143.14 $143.14
$132.87 $1,328.70
$127.67 $3,191.75
$122.68 $6,134.00
$119.54 $11,954.00
250 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Retroreflective
Cable
Relay
- 25 C
+ 55 C
Body Style: Rectangular
Brand: Telemecanique
Features: Hinged cover
Height: 18 mm
Length: 50 mm
Operating Supply Voltage: 20 V to 240 V
Product Type: Photoelectric Sensors
Series: XUK
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm

USHTS:
8541498000
CNHTS:
9031809090
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC