SD24D50-06

Teledyne Relays
881-SD24D50-06

SD24D50-06

Mfr.:

Description:
Solid State Relays - Industrial Mount 50A 12-280VAC Zero Cross Faston

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

25 Weeks Estimated factory production time.
 
Minimum: 36   Multiples: 36

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.33 $8,183.88
108 Quote
Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - Industrial Mount
RoHS: N
Solid State Relays
Controller
Panel Mount
50 A
12 VAC to 280 VAC
2 Form A (DPST-NO)
4 VDC to 30 VDC
3 mA
- 40 C
+ 100 C
-
SD
58 mm
44.5 mm
32 mm
Brand: Teledyne Relays
Contact Form: SPST (1 Form A)
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 36
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 4.131507 oz

USHTS:
8541498000
CNHTS:
8536419090
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TELEDYNE RELAYS