See an Error?

GW.59.3153

Taoglas Logo
960-GW593153

GW.59.3153

Mfr.:

Description:
Antennas WIFI TERMINAL ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,009

Stock:

1,009 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.07 $11.07
100 $7.66 $766.00
500 $5.96 $2,980.00
1,000 $5.79 $5,790.00
Product Attribute Attribute Value
Taoglas
Product Category: Antennas
RoHS:  Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
802.11, WiFi, WLAN
IoT, ISM
Whip
Tilt/Swivel
2.37 dBi, 2.93 dBi
50 Ohms
1 W
- 40 C
+ 85 C
Dipole
2 Band
Panel Mount
Connector
RP-SMA Male
2450 MHz, 5500 MHz
Wireless Application, ISM Application
156 mm
IP65
RG-178
Bulk
Brand: Taoglas
Diameter: 13 mm
Polarization: Linear - Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 0.617294 oz

USHTS:
8517710000
CNHTS:
8517710000
CAHTS:
8529100091
ECCN:
EAR99

Terminal & Connector Mount Antennas

Taoglas Terminal & Connector Mount Antennas are designed for easy connection to cellular terminals and cellular equipment. Taoglas antennas cover all popular cellular bands worldwide, GSM-DCS-PCS-UMTS-CDMA-GPRS-EDGE-HSPA. Taoglas Terminal & Connector Mount Antennas come in monopole and dipole types, and there are a range of gains available. Each connector is fully customizable, and there are fixed 90 degree, straight connector versions, and hinged versions available. These antennas are made of robust quality and come in a hardened waterproof PU casing.

Image Description
Weidmuller 1054060000 Also Bought Image
Terminal Block Tools & Accessories 2.5/6 FOR 2.5,6 POLE
Cree LED JB5630AWT-P-H35GA0000-NZ000001 Also Bought Image
Mid-Power LEDs - Multi-Color White 3500 K, 80 CRI 5630 Size, P Class
Intel AX201.NGWG.W Also Bought Image
Multiprotocol Modules Intel Wi-Fi 6 AX201, 2230, 2x2 AX+BT, vPro
Taoglas TG.55.8113 Also Bought Image
Antennas 5G/4G TERMINAL DIPOLE ANTENNA
Seeed Studio 114992687 Also Bought Image
Heat Sinks Jetson Xavier NX Module Heatsink
Seeed Studio 114992686 Also Bought Image
Heat Sinks Jetson Nano Module Heatsink
Pulse W9017BD0250 Also Bought Image
RF Cable Assemblies Jumper SMA-F-IPEX MHF4 250mm
Taoglas TG.09.0113 Also Bought Image
Antennas 4G TERMINAL MONOPOLE ANTENNA
EPCOS / TDK B57703M103G Also Bought Image
NTC Thermistors NTC Thermistor M 703/10
Taoglas CAB.622 Also Bought Image
RF Cable Assemblies CAB.622 IPEX MHFI(U.FL) to 200mm 1.13 cable to RP-SMA(F)BKST